Part Details for 862 by CEC Industries Ltd
Overview of 862 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9479
|
Newark | T3 1/4 12V 37.5W Pgj13 Halogen |Cec Industries 862 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $5.1200 | Buy Now |
DISTI #
4895-862-ND
|
DigiKey | T3 1/4 12V 37.5W PGJ13 HALOGEN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$8.2100 | Buy Now |