Part Details for 86240010 by Interpower Corporation
Overview of 86240010 by Interpower Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 86240010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$21.0000 / $22.5000 | Buy Now | |
|
Master Electronics | United Kingdom/Ireland Power Cord, BS 1363/A Plug Type, Black, 10A, 250V, Black Cable, 2.5m Length. RoHS: Compliant |
29 In Stock |
|
$23.3400 / $30.8900 | Buy Now |
Part Details for 86240010
86240010 CAD Models
86240010 Part Data Attributes:
|
86240010
Interpower Corporation
Buy Now
Datasheet
|
Compare Parts:
86240010
Interpower Corporation
Mains Power Connector, 10A, 250VAC, Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERPOWER CORP | |
Reach Compliance Code | compliant | |
Additional Feature | CE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 3 |
Alternate Parts for 86240010
This table gives cross-reference parts and alternative options found for 86240010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86240010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6051.0042 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 86240010 vs 6051.0042 |
PZ0800/2M50GY10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | 86240010 vs PZ0800/2M50GY10 |
6051.0056 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 86240010 vs 6051.0056 |
6051.0041 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 86240010 vs 6051.0041 |
PZ0500/3M00/GY | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | 86240010 vs PZ0500/3M00/GY |
6051.0055 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 86240010 vs 6051.0055 |
PZ0500/2M00/WH | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | 86240010 vs PZ0500/2M00/WH |
6051.0064 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 86240010 vs 6051.0064 |
6051.0058 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 86240010 vs 6051.0058 |
SA3230 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Bulgin | 86240010 vs SA3230 |