Part Details for 862435-6 by TE Connectivity
Overview of 862435-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 862435-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-862435-6-ND
|
DigiKey | CONN LGH RCPT 2POS CYL PNL MNT Min Qty: 3 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$25.8400 / $26.8000 | Buy Now |
DISTI #
862435-6-ND
|
DigiKey | CONN LGH RCPT 2POS CYL PNL MNT Min Qty: 3 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6474 | Buy Now |
DISTI #
862435-6
|
Avnet Americas | Connector Accessories Receptacle Cavity Kit 2 POS Polyester - Bulk (Alt: 862435-6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$20.1662 / $24.2678 | Buy Now |
DISTI #
571-862435-6
|
Mouser Electronics | Standard Circular Connector 2 CAV. RECEPT. KIT. RoHS: Compliant | 0 |
|
$23.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$21.9200 | Buy Now |
DISTI #
AMP862435-6
|
Heilind Electronics | 2 CAV. RECEPT. KIT. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 CAV. RECEPT. KIT. RoHS: Compliant |
33 Partner Stock |
|
$25.3300 / $28.1800 | Buy Now |
DISTI #
862435-6
|
Avnet Americas | Connector Accessories Receptacle Cavity Kit 2 POS Polyester - Bulk (Alt: 862435-6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$20.1662 / $24.2678 | Buy Now |
DISTI #
862435-6
|
Avnet Americas | Connector Accessories Receptacle Cavity Kit 2 POS Polyester - Bulk (Alt: 862435-6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$20.1662 / $24.2678 | Buy Now |
DISTI #
TE Connectivity 862435-6
|
PEI Genesis | 2 CAV. RECEPT. KIT. | 47 |
|
Buy Now |
Part Details for 862435-6
862435-6 CAD Models
862435-6 Part Data Attributes
|
862435-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
862435-6
TE Connectivity
2 CAV. RECEPT. KIT.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LGH, COMPATIBLE CONTACT: 66101-2 | |
Body Breadth | 0.812 inch | |
Body Depth | 1.25 inch | |
Body Length | 1.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.2 inch | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 10000 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |