-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 PIN PLUG & RECEPT. KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8505
|
Newark | 7 Pin Plug & Recept. Kit Rohs Compliant: Yes |Amp Te Connectivity 863019-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.4900 | Buy Now |
DISTI #
863019-1-ND
|
DigiKey | CONN LGH PLUG/RCPT 7POS CIRC STR Min Qty: 40 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.4250 | Buy Now |
DISTI #
863019-1
|
Avnet Americas | Connector Accessories Plug/Receptacle Kit 7 POS Polyester Black - Bulk (Alt: 863019-1) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$256.2252 / $308.3388 | Buy Now |
DISTI #
571-863019-1
|
Mouser Electronics | Standard Circular Connector 7 PIN PLUG & RECEPT. KIT RoHS: Compliant | 0 |
|
$304.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Container: Bag | 0Bag |
|
$278.3900 | Buy Now |
DISTI #
AMP863019-1
|
Heilind Electronics | 7 PIN PLUG & RECEPT. KIT | Americas - 0 in Stock |
|
$263.2206 / $314.4777 | Buy Now |
|
Onlinecomponents.com | 7 PIN PLUG & RECEPT. KIT RoHS: Compliant | 0 |
|
$278.0600 / $781.7000 | Buy Now |
DISTI #
863019-1
|
Avnet Americas | Connector Accessories Plug/Receptacle Kit 7 POS Polyester Black - Bulk (Alt: 863019-1) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$256.2252 / $308.3388 | Buy Now |
DISTI #
AMP863019-1
|
Interstate Connecting Components | 7 PIN PLUG & RECEPT. KIT | 0 |
|
$263.2206 / $314.4777 | Buy Now |
DISTI #
000000000000911232
|
Sager | Standard Circular Connector 7 PIN PLUG & RECEPT. KIT Min Qty: 1 | 0 |
|
$244.2800 / $335.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
863019-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
863019-1
TE Connectivity
7 PIN PLUG & RECEPT. KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 27000 V | |
Total Number of Contacts | 7 |