Part Details for 863104-1 by TE Connectivity
Overview of 863104-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 863104-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H3038
|
Newark | Lgh Csl Recept. Assy Rohs Compliant: No |Amp Te Connectivity 863104-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5700 | Buy Now |
DISTI #
863104-1-ND
|
DigiKey | CONN LGH RCPT 1POS CIRC STR Min Qty: 300 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3781 | Buy Now |
DISTI #
863104-1
|
Avnet Americas | Conn LGH RCP 1 POS Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 863104-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7126 / $40.5694 | Buy Now |
DISTI #
650-863104-1
|
Mouser Electronics | Heavy Duty Power Connectors LGH CSL RECEPT. ASSY | 0 |
|
$38.3700 | Order Now |
DISTI #
AMP863104-1
|
Heilind Electronics | LGH CSL RECEPT. ASSY | Americas - 0 in Stock |
|
$42.0148 | Buy Now |
|
Onlinecomponents.com | LGH CSL RECEPT. ASSY | 0 |
|
$36.5800 / $102.8500 | Buy Now |
DISTI #
AMP863104-1
|
Interstate Connecting Components | LGH CSL RECEPT. ASSY | 0 |
|
$42.0148 | Buy Now |
DISTI #
000000000000911263
|
Sager | Heavy Duty Power Connectors LGH CSL RECEPT. ASSY Min Qty: 1 | 0 |
|
$38.9600 / $46.1500 | Buy Now |
|
Master Electronics | LGH CSL RECEPT. ASSY | 0 |
|
$36.5800 / $102.8500 | Buy Now |
Part Details for 863104-1
863104-1 CAD Models
863104-1 Part Data Attributes
|
863104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
863104-1
TE Connectivity
LGH CSL RECEPT. ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.5 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | THREADED | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 30000 V | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |