Part Details for 8632AKB6X718UL by APEM Inc
Overview of 8632AKB6X718UL by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8632AKB6X718UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0181
|
Newark | Pushbutton Switch 8000 Rohs Compliant: Yes |Apem 8632AKB6X718UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$8.3700 | Buy Now |
DISTI #
8632AKB6X718UL-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7016 | Buy Now |
DISTI #
642-8632AKB6X718UL
|
Mouser Electronics | Pushbutton Switches SPDT ON-MOM 6A 125VAC RoHS: Compliant | 0 |
|
$30.2900 / $34.4300 | Order Now |
DISTI #
74998313
|
RS | PUSHBUTTON SWITCH 8000 | APEM Components 8632AKB6X718UL Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4300 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPDT - On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 7 (.275) Plunger for Silver Cap Actuator - Silver Contacts - Solder Lug - UL. RoHS: Compliant | 0 |
|
$28.3700 / $37.4100 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPDT - On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 7 (.275) Plunger for Silver Cap Actuator - Silver Contacts - Solder Lug - UL. RoHS: Compliant | 0 |
|
$28.3700 / $37.4100 | Buy Now |