Part Details for 86350 by Amphenol Corporation
Overview of 86350 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 86350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CLAMP SOLDER, JACK | 4 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CLAMP SOLDER, JACK | 4 |
|
$16.9650 / $19.0856 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CLAMP SOLDER, JACK | 60 |
|
$19.6010 / $23.0600 | Buy Now |
DISTI #
86350
|
TTI | RF Connectors / Coaxial Connectors BLHD JCK RG316/174 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 165 In Stock |
|
$12.0800 / $13.9600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$8.0000 / $12.3100 | Buy Now |
Part Details for 86350
86350 CAD Models
86350 Part Data Attributes
|
86350
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
86350
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Clamp Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 174/U, RG 179/U, RG 187/U, RG 188/U, RG 316/U | |
Body Diameter | 0.464 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-188A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for 86350
This table gives cross-reference parts and alternative options found for 86350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC-19-175 | RF BNC Connector, Female, Panel Mount, Cable Mount, Jack | Winchester Interconnect | 86350 vs KC-19-175 |