There are no models available for this part yet.
Overview of 86362064 by Murrplastik Systemtechnik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 86362064 by Murrplastik Systemtechnik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2160-86362064-ND
|
DigiKey | WIRE MARKER SLIP-ON 4MM X 23MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1616 In Stock |
|
$0.2838 / $0.4400 | Buy Now |