-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH 1 MLD END ELECT LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8517
|
Newark | Lgh 1 Mld End Elect Lead |Amp Te Connectivity 863701-8 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.9900 / $146.6200 | Buy Now |
DISTI #
76AC0776
|
Newark | Standard Circular Conn Lgh 1 Mld End Elect Lead |Amp Te Connectivity 863701-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.2500 / $257.3700 | Buy Now |
DISTI #
2266-863701-8-ND
|
DigiKey | LGH-1 PLUG TO CBL 16AWG 24.38" Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$224.0600 / $283.2400 | Buy Now |
DISTI #
863701-8-ND
|
DigiKey | LGH-1 PLUG TO CBL 16AWG 24.38" Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.7123 | Buy Now |
DISTI #
863701-8
|
Avnet Americas | Cable Assembly Lead 0.61m 16AWG 1 POS LGH SKT - Bulk (Alt: 863701-8) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$125.3632 / $150.8608 | Buy Now |
DISTI #
650-863701-8
|
Mouser Electronics | Standard Circular Connector LGH 1 MLD END ELECT LEAD | 0 |
|
$142.7100 / $301.9700 | Order Now |
DISTI #
AMP863701-8
|
Heilind Electronics | LGH 1 MLD END ELECT LEAD | Americas - 0 in Stock |
|
$141.6912 / $158.5672 | Buy Now |
|
Onlinecomponents.com | LGH 1 MLD END ELECT LEAD |
4 Partner Stock |
|
$136.3900 / $148.6500 | Buy Now |
DISTI #
77310392
|
Verical | Cable Assembly DC Power 0.61m LGH 1POS F 16AWG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$196.6667 / $247.6667 | Buy Now |
DISTI #
19475684
|
Verical | Cable Assembly DC Power 0.61m LGH 1POS F 16AWG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$210.1100 / $265.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
863701-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
863701-8
TE Connectivity
LGH 1 MLD END ELECT LEAD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 20000 V | |
Wire Size-Max | 16 AWG |