Part Details for 863755-1 by TE Connectivity
Overview of 863755-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 863755-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 5 CONTACT RECPT, KIT | 0 |
|
$449.2700 / $528.9600 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
TE Connectivity 863755-1
|
PEI Genesis | Circular Connector, 5 Contac | 0 |
|
Buy Now | |
|
Master Electronics | 5 CONTACT RECPT, KIT | 0 |
|
$449.2700 / $528.9600 | Buy Now |
Part Details for 863755-1
863755-1 CAD Models
863755-1 Part Data Attributes
|
863755-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
863755-1
TE Connectivity
5 CONTACT RECPT, KIT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LGH | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 10000 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 5 |