Part Details for 864-06/005 by Qualtek Electronics Corporation
Overview of 864-06/005 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 864-06/005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M1993
|
Newark | Emi/Rfi Power Line Filters Rohs Compliant: Yes |Qualtek Electronics 864-06/005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7100 / $37.2000 | Buy Now |
DISTI #
Q486-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 10 Lead time: 44 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.7090 | Buy Now |
DISTI #
70133401
|
RS | EMI POWER LINE FILTER, MULTI FUNCTION MODULE, W/IEC CONN, DBL FUSEHOLDR, W/VOLTG | Qualtek Electronics Corp. 864-06/005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 27 |
|
$24.9000 / $32.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 52 Weeks | 0 |
|
$23.7300 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant | 617 Factory Stock |
|
$19.4000 / $24.3300 | Buy Now |
DISTI #
000000000003020343
|
Sager | Power Line Filters MULTIFUNCTION MODULE Min Qty: 1 | 0 |
|
$22.6500 / $33.9700 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant | 617 Factory Stock |
|
$19.4000 / $24.3300 | Buy Now |
Part Details for 864-06/005
864-06/005 CAD Models
864-06/005 Part Data Attributes
|
864-06/005
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
864-06/005
Qualtek Electronics Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |