Part Details for 8640.021 by Rittal
Overview of 8640.021 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640EUDC#TRPBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LT8640IUDC-1#TRPBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LT8640IUDCF#PBF | Analog Devices | 42V, 5A Sync Buck Silent Switc |
Price & Stock for 8640.021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-8640021
|
TME | Corner, with base plinth trim panels, 2pcs. Min Qty: 1 | 0 |
|
$85.2000 / $97.3800 | RFQ |