Part Details for 86402-1 by TE Connectivity
Overview of 86402-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE722886402 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Two Port, Shield With No EMI Tabs, Recessed Profile, Without LEDs | |
RJE721886402T | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, THR, Recessed Profile, Single Port, Shield With No EMI Tabs, No LEDs | |
RJE7B1886402 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With No EMI Tabs, No LEDs |
Price & Stock for 86402-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9174
|
Newark | 20 Modiv Hsg Sr Mrkd .125Cl Rohs Compliant: Yes |Amp Te Connectivity 86402-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 357 |
|
$5.8600 | Buy Now |
DISTI #
2266-86402-1-ND
|
DigiKey | CONN RCPT HSG 20POS 3.18MM Min Qty: 15 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
357 In Stock |
|
$5.1300 / $5.4300 | Buy Now |
DISTI #
86402-1-ND
|
DigiKey | CONN RCPT HSG 20POS 3.18MM Min Qty: 15 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0329 | Buy Now |
DISTI #
86402-1
|
Avnet Americas | Conn Housing RCP 20 POS 3.175mm Crimp ST - Bulk (Alt: 86402-1) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2666 | Buy Now |
DISTI #
571-86402-1
|
Mouser Electronics | Headers & Wire Housings 20 MODIV HSG SR MRKD .125CL RoHS: Compliant | 0 |
|
$5.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$4.1900 | Buy Now |
DISTI #
AMP86402-1
|
Heilind Electronics | 20 MODIV HSG SR MRKD .125CL | Americas - 0 in Stock |
|
$3.0164 / $5.3067 | Buy Now |
|
Onlinecomponents.com | 20 MODIV HSG SR MRKD .125CL RoHS: Compliant |
357 Partner Stock |
|
$5.9400 / $6.7300 | Buy Now |
|
Quest Components | 40 |
|
$2.8800 / $5.7600 | Buy Now | |
DISTI #
864021-TEC
|
TME | 86402-1 Min Qty: 10 | 357 |
|
$3.9642 / $4.5723 | Buy Now |
Part Details for 86402-1
86402-1 CAD Models
86402-1 Part Data Attributes
|
86402-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86402-1
TE Connectivity
20 MODIV HSG SR MRKD .125CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 87107-5; 102348-2; 102316-5; 102920-1; 103455-5 | |
Body Depth | 0.12 inch | |
Body Length | 2.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 3.18 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86402-1
This table gives cross-reference parts and alternative options found for 86402-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86402-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-87499-7 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 86402-1 vs 3-87499-7 |