Part Details for 8642 by Keystone Electronics Corp
Overview of 8642 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9296
|
Newark | Card Ejector Rohs Compliant: Yes |Keystone 8642 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5820 / $0.8330 | Buy Now |
DISTI #
36-8642-ND
|
DigiKey | EJECTOR CARD LEVEL ACTION Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1187 In Stock |
|
$0.5258 / $1.0500 | Buy Now |
DISTI #
534-8642
|
Mouser Electronics | Circuit Board Hardware - PCB CARD EJECTOR RoHS: Compliant | 341 |
|
$0.5120 / $1.0400 | Buy Now |
DISTI #
70914882
|
RS | Ejector, PC Card, Nylon 6/6, PC Board, 0.093 in., 1.10 in., 0.062 in., pk of 100 | Keystone Electronics 8642 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6220 | RFQ |
|
Future Electronics | White Nylon Lever Action PC Card Ejector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | White Nylon Extractor Card RoHS: Compliant |
410 In Stock |
|
$0.3900 / $3.9900 | Buy Now |
DISTI #
000000000000359370
|
Sager | Circuit Board Hardware - PCB CARD EJECTOR Min Qty: 500 | 0 |
|
$0.5206 / $1.0100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 95 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for 8642
8642 CAD Models
8642 Part Data Attributes
|
8642
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8642
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |