Part Details for 8642AKB by APEM Inc
Overview of 8642AKB by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8642AKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0192
|
Newark | Pushbutton Switch 8000 Rohs Compliant: Yes |Apem 8642AKB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8200 / $55.1700 | Buy Now |
DISTI #
8642AKB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
57 In Stock |
|
$23.8550 / $32.9100 | Buy Now |
DISTI #
642-8642AKB
|
Mouser Electronics | Pushbutton Switches DPDT On-Mom 6A 125VAC RoHS: Compliant | 1 |
|
$25.5900 / $32.9100 | Buy Now |
DISTI #
70065962
|
RS | Switch Mini P/B, Sealed, DPDT, ON-MOM, Plunger for Cap,6A,125VAC,30VDC, Solder | APEM Components 8642AKB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0700 / $27.4500 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
99 In Stock |
|
$26.9300 / $54.8500 | Buy Now |
DISTI #
58866320
|
Verical | Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1601 | Americas - 96 |
|
$47.6945 / $68.8206 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
99 In Stock |
|
$26.9300 / $54.8500 | Buy Now |