Part Details for 8645 by Keystone Electronics Corp
Overview of 8645 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8645SHV-2#PBF | Analog Devices | 65V, 8A Sync Buck Silent Switc | |
LT8645SJV-2#PBF | Analog Devices | 65V, 8A Sync Buck Silent Switc | |
LT8645SIV#PBF | Analog Devices | M, 8A Sync Buck Silent Switche |
Price & Stock for 8645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3735
|
Newark | Vertical Guide/ Bulk |Keystone 8645 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.2200 | Buy Now |
DISTI #
36-8645-ND
|
DigiKey | VERTICAL GUIDE 50MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
458 In Stock |
|
$1.5300 / $3.6600 | Buy Now |
DISTI #
534-8645
|
Mouser Electronics | Circuit Board Hardware - PCB VERTICAL GUIDE RoHS: Compliant | 574 |
|
$1.7100 / $3.6200 | Buy Now |
|
Future Electronics | VERTICAL GUIDE RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$2.3500 | Buy Now |
DISTI #
000000000005001550
|
Sager | Circuit Board Hardware - PCB VERTICAL GUIDE | 0 |
|
Buy Now |
Part Details for 8645
8645 CAD Models
8645 Part Data Attributes
|
8645
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8645
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |