Part Details for 864523-1 by TE Connectivity
Overview of 864523-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 864523-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H7872
|
Newark | 6 Pin Plug Asy & Flange |Amp Te Connectivity 864523-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,012.1100 / $2,043.5500 | Buy Now |
DISTI #
864523-1-ND
|
DigiKey | RECT 6P PLG TO WIRE 26AWG 19.33" Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,964.9500 | Buy Now |
DISTI #
864523-1
|
Avnet Americas | 6 PIN PLUG ASY & FLANGE - Bulk (Alt: 864523-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000911366
|
Sager | Standard Circular Connector 6 PIN PLUG ASY & FLANGE | 0 |
|
Buy Now |
Part Details for 864523-1
864523-1 CAD Models
864523-1 Part Data Attributes
|
864523-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
864523-1
TE Connectivity
Rectangular Connector, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |