There are no models available for this part yet.
Overview of 8646 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8646ARZ-REEL7 | Analog Devices | Low Cost 24MHz 2.7-5V Dual CMO | |
5962-9864601QEA | Analog Devices | S/B DIP 350MHZ 95dB DEMODULATI | |
AD8646ARMZ-REEL | Analog Devices | Low Cost 24MHz 2.7-5V Dual CMO |
Price & Stock for 8646 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33X3736
|
Newark | Vertical Guide/ Bulk |Keystone 8646 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.9000 | Buy Now | |
DISTI #
36-8646-ND
|
DigiKey | VERTICAL GUIDE 65MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50451 In Stock |
|
$1.8375 / $3.1100 | Buy Now | |
DISTI #
534-8646
|
Mouser Electronics | Circuit Board Hardware - PCB VERTICAL GUIDE RoHS: Compliant | 42525 |
|
$1.5900 / $2.2800 | Buy Now | |
Future Electronics | 30 Amp Connector 2 Pole 3 Wire 250V 3/4 inch Hub Standard Ever-Lok RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$2.4500 | Buy Now | ||
DISTI #
000000000006074584
|
Sager | Circuit Board Hardware - PCB VERTICAL GUIDE | 3732 |
|
Buy Now |
CAD Models for 8646 by Keystone Electronics Corp
Part Data Attributes for 8646 by Keystone Electronics Corp
8646
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
8646Keystone Electronics CorpVS
-
Related Parts for 8646
-
8638PSC2005LFTerminals and Terminal Blocks
-
SPUD-001T-P0.5Assembly Items
-
5-534206-8Headers and Edge Type Connectors
-
GMC04X7R105K10NTFixed Capacitors
-
8655MHRA2501LFD Type Connectors
-
RR0816P-123-DFixed Resistors
-
STM32F051R8T7Microcontrollers
-
BAS16JRectifier Diodes
-
TPS63000DRCTSwitching Regulator or Controllers