Part Details for 8647 by Keystone Electronics Corp
Overview of 8647 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3737
|
Newark | Vertical Guide/Bulk |Keystone 8647 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.1700 | Buy Now |
DISTI #
36-8647-ND
|
DigiKey | VERTICAL GUIDE 90MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
133 In Stock |
|
$1.7862 / $3.3100 | Buy Now |
DISTI #
534-8647
|
Mouser Electronics | Circuit Board Hardware - PCB VERTICAL GUIDE RoHS: Compliant | 2250 |
|
$1.9800 / $3.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.5000 | Buy Now |
DISTI #
000000000005001551
|
Sager | Circuit Board Hardware - PCB VERTICAL GUIDE Min Qty: 500 | 0 |
|
$1.8300 / $2.4000 | Buy Now |