Part Details for 864954-1 by TE Connectivity
Overview of 864954-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 864954-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0757
|
Newark | Standard Circular Conn Lgh 6 Pin Plug&lead Asy |Amp Te Connectivity 864954-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,073.0900 / $2,224.8500 | Buy Now |
DISTI #
16H8542
|
Newark | Lgh 6 Pin Plug & Lead Asy |Amp Te Connectivity 864954-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,943.6500 / $1,974.0200 | Buy Now |
DISTI #
2266-864954-1-ND
|
DigiKey | CIRC 6P PLUG TO 6P PLG 16AWG 21" Min Qty: 1 Lead time: 49 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$2,188.5100 | Buy Now |
DISTI #
864954-1-ND
|
DigiKey | CIRC 6P PLUG TO 6P PLG 16AWG 21" Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,898.0880 | Buy Now |
DISTI #
864954-1
|
Avnet Americas | LGH 6 PIN PLUG & LEAD ASY - Bulk (Alt: 864954-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$1,914.6151 | Buy Now |
DISTI #
571-864954-1
|
Mouser Electronics | Standard Circular Connector LGH 6 PIN PLUG & LEAD ASY RoHS: Compliant | 0 |
|
$1,973.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 47 Weeks Container: Box | 0Box |
|
$1,946.7600 | Buy Now |
DISTI #
AMP864954-1
|
Heilind Electronics | LGH 6 PIN PLUG & LEAD ASY | Americas - 0 in Stock |
|
$2,233.0442 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.533m 6 POS LGH to 6 POS LGH PL-PL RoHS: Compliant |
4 Partner Stock |
|
$1,850.2200 / $1,965.5200 | Buy Now |
DISTI #
8649541-TEC
|
TME | 864954-1 Min Qty: 1 | 4 |
|
$2,058.4988 | Buy Now |