Part Details for 86503-138HLF by Amphenol Corporation
Overview of 86503-138HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86503-138HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86503-138HLF
|
Avnet Americas | Conn Unshrouded Header HDR 38 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 86503-138HLF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-86503-138HLF
|
Mouser Electronics | Headers & Wire Housings BergStik 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. RoHS: Compliant | 0 |
|
$2.0400 / $2.3000 | Order Now |
DISTI #
86503-138HLF
|
Avnet Americas | Conn Unshrouded Header HDR 38 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 86503-138HLF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |