865060263012
Wurth Elektronik
Description: WCAP-ASLL Aluminum Electrolytic Capacitors

Overview of 865060263012 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Smart Cities Electronic Manufacturing

Price & Stock for 865060263012 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y3905
Newark Smd Aluminium Electrolytic Capacitor, Wcap-Asll Series, 4700 F, 10 V, Radial Can - Smd, 16 Mm Rohs Compliant: Yes |Wurth Elektronik 865060263012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.9500
  • 10 $3.7400
  • 25 $3.5300
  • 50 $3.3200
  • 100 $3.0300
  • 250 $2.7400
$2.7400 / $3.9500 Buy Now
DISTI # 732-8580-1-ND
DigiKey CAP ALUM 4700UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 95
In Stock
  • 1 $3.5400
  • 50 $3.0240
  • 125 $2.6340
  • 250 $2.3410
  • 625 $2.0490
  • 1,250 $1.9510
$1.9510 / $3.5400 Buy Now
DISTI # 710-865060263012
Mouser Electronics Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 4700uF 10V 20% SMD/SMT RoHS: Compliant 0
  • 1 $3.5400
  • 50 $2.9300
  • 125 $2.5700
  • 250 $2.3700
  • 500 $2.1800
  • 1,000 $2.1400
$2.1400 / $3.5400 Order Now

CAD Models for 865060263012 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 865060263012 by Wurth Elektronik

865060263012
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Würth Elektronik
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Height
17 mm
Leakage Current
0.47 mA
Length
17.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1170 mA
Size Code
6767
Surface Mount
NO
Tan Delta
0.19
Terminal Shape
FLAT
Width
17.1 mm
Want to compare parts?
  1. 865060263012
    Wurth Elektronik
    WCAP-ASLL Aluminum Electrolytic Capacitors
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 865060263012 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 865060263012 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 865060263012 would you like to use for your alert(s)?
  • Please alert me when 865060263012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 865060263012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 865060263012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 865060263012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 865060263012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 865060263012 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: