-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ASLL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3945
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Asll Series, 10 F, 50 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Wurth Elektronik 865060643005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 448 |
|
$0.2220 / $0.3330 | Buy Now |
DISTI #
732-8545-1-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19598 In Stock |
|
$0.1600 / $0.2900 | Buy Now |
DISTI #
710-865060643005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 10uF 50V 20% SMD/SMT RoHS: Compliant | 30057 |
|
$0.1590 / $0.2900 | Buy Now |
DISTI #
14D1952
|
Bürklin Elektronik | Electrolytic capacitor, 10 µF, 50 V (DC), ±20 %, SMD, Ø 6.3 mm Min Qty: 1 | 38 |
|
$0.1694 / $0.2913 | Buy Now |
DISTI #
2466230
|
element14 Asia-Pacific | CAP, 10F, 50V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 448 |
|
$0.1646 / $0.3063 | Buy Now |
DISTI #
2466230RL
|
element14 Asia-Pacific | CAP, 10F, 50V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 448 |
|
$0.1646 / $0.2281 | Buy Now |
DISTI #
2466230RL
|
Farnell | CAP, 10F, 50V, SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 448 |
|
$0.1522 / $0.2158 | Buy Now |
DISTI #
2466230
|
Farnell | CAP, 10F, 50V, SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 448 |
|
$0.1522 / $0.4117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865060643005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865060643005
Wurth Elektronik
WCAP-ASLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 97.35 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |