Part Details for 865060862006 by Wurth Elektronik
Overview of 865060862006 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 865060862006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5380
|
Newark | Cap, 68Uf, 20%, 100V, Alu Elec Smd Rohs Compliant: Yes |Wurth Elektronik 865060862006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$1.4900 / $2.0900 | Buy Now |
DISTI #
732-865060862006CT-ND
|
DigiKey | CAP ALUM 68UF 20% 100V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
170 In Stock |
|
$1.1470 / $1.8600 | Buy Now |
DISTI #
710-865060862006
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 68uF 100V 20% RoHS: Compliant | 241 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
14D1974
|
Bürklin Elektronik | Electrolytic capacitor, 68 µF, 100 V (DC), ±20 %, SMD, Ø 12.5 mm Min Qty: 1 | 50 |
|
$1.1548 / $1.8671 | Buy Now |
DISTI #
4061467
|
element14 Asia-Pacific | CAP, 68UF, 20%, 100V, ALU ELEC SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 15 |
|
$1.3007 / $1.9659 | Buy Now |
DISTI #
4061467RL
|
element14 Asia-Pacific | CAP, 68UF, 20%, 100V, ALU ELEC SMD RoHS: Compliant Min Qty: 50 Container: Reel | 15 |
|
$1.3007 / $1.7664 | Buy Now |
DISTI #
4061467
|
Farnell | CAP, 68UF, 20%, 100V, ALU ELEC SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 15 |
|
$1.2296 / $2.4993 | Buy Now |
DISTI #
4061467RL
|
Farnell | CAP, 68UF, 20%, 100V, ALU ELEC SMD RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 15 |
|
$1.2296 / $1.4694 | Buy Now |
Part Details for 865060862006
865060862006 CAD Models
865060862006 Part Data Attributes:
|
865060862006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865060862006
Wurth Elektronik
WCAP-ASLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
Leakage Current | 0.068 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 390 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 13 mm |