-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ASLL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5384
|
Newark | Cap, 10Uf, 20%, 450V, Alu Elec Smd Rohs Compliant: Yes |Wurth Elektronik 865061462004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 489 |
|
$1.6200 / $2.2900 | Buy Now |
DISTI #
732-865061462004CT-ND
|
DigiKey | CAP ALUM 10UF 20% 450V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
491 In Stock |
|
$1.2470 / $2.0200 | Buy Now |
DISTI #
710-865061462004
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 10uF 450V 20% RoHS: Compliant | 342 |
|
$1.3900 / $2.0300 | Buy Now |
DISTI #
14D1977
|
Bürklin Elektronik | Electrolytic capacitor, 10 µF, 450 V (DC), ±20 %, SMD, Ø 12.5 mm Min Qty: 1 | 50 |
|
$1.2594 / $2.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865061462004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865061462004
Wurth Elektronik
WCAP-ASLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
Leakage Current | 0.145 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 70 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 13 mm |