There are no models available for this part yet.
Overview of 865080157016 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 865080157016 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-8481-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 6.3V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122 In Stock |
|
$0.5200 / $0.9400 | Buy Now | |
DISTI #
710-865080157016
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAPASLI 1500uF 6.3V 20% SMD/SMT RoHS: Compliant | 0 |
|
$0.5310 / $0.9500 | Order Now |
CAD Models for 865080157016 by Wurth Elektronik
Part Data Attributes for 865080157016 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WURTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10.5 mm
|
Leakage Current
|
0.0945 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
422.5 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.24
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|
Alternate Parts for 865080157016
This table gives cross-reference parts and alternative options found for 865080157016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865080157016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3TKV1500M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | 865080157016 vs 6.3TKV1500M10X10.5 |
NACEW152M6.3V10X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, 4341, | NIC Components Corp | 865080157016 vs NACEW152M6.3V10X10.5TR15F |
EEEFK0J152AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | 865080157016 vs EEEFK0J152AV |