There are no models available for this part yet.
Overview of 865080163018 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 865080163018 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y3973
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 6800 F, 6.3 V, Radial Can - Smd, 16 Mm Rohs Compliant: Yes |Wurth Elektronik 865080163018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9300 / $3.7300 | Buy Now | |
DISTI #
732-8483-1-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
105 In Stock |
|
$1.9510 / $3.5400 | Buy Now | |
DISTI #
710-865080163018
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAPASLI 6800uF 6.3V 20% SMD/SMT RoHS: Compliant | 0 |
|
$2.4000 / $3.3300 | Order Now | |
Bristol Electronics | 125 |
|
RFQ | ||||
Quest Components | 100 |
|
$2.8875 / $4.6824 | Buy Now |
CAD Models for 865080163018 by Wurth Elektronik
Part Data Attributes for 865080163018 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WURTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
17 mm
|
Leakage Current
|
0.4284 mA
|
Length
|
17.1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
812.5 mA
|
Size Code
|
6767
|
Surface Mount
|
YES
|
Tan Delta
|
0.34
|
Terminal Shape
|
FLAT
|
Width
|
17.1 mm
|