-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ASLI Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3997
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 68 F, 16 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Wurth Elektronik 865080343008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 493 |
|
$0.2050 / $0.3010 | Buy Now |
DISTI #
732-8418-1-ND
|
DigiKey | CAP ALUM 68UF 20% 16V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2283 In Stock |
|
$0.1480 / $0.2700 | Buy Now |
DISTI #
710-865080343008
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 68uF 16V 20% SMD/SMT RoHS: Compliant | 2741 |
|
$0.1480 / $0.2700 | Buy Now |
DISTI #
14D2016
|
Bürklin Elektronik | Electrolytic capacitor, 68 µF, 16 V (DC), ±20 %, SMD, Ø 6.3 mm Min Qty: 1 | 50 |
|
$0.1552 / $0.2676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865080343008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865080343008
Wurth Elektronik
WCAP-ASLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
Leakage Current | 0.01088 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 149.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |