-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ASLI Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4033
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 47 F, 35 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Wurth Elektronik 865080543009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2142 |
|
$0.2100 / $0.3110 | Buy Now |
DISTI #
732-8508-1-ND
|
DigiKey | CAP ALUM 47UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50072 In Stock |
|
$0.1520 / $0.2800 | Buy Now |
DISTI #
710-865080543009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 47uF 35V 20% SMD/SMT RoHS: Compliant | 213287 |
|
$0.1450 / $0.2300 | Buy Now |
DISTI #
14D2051
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 35 V (DC), ±20 %, SMD, Ø 6.3 mm Min Qty: 1 | 49 |
|
$0.1603 / $0.2765 | Buy Now |
DISTI #
2466318RL
|
element14 Asia-Pacific | CAP, 47F, 35V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 2142 |
|
$0.1566 / $0.2231 | Buy Now |
DISTI #
2466318
|
element14 Asia-Pacific | CAP, 47F, 35V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2142 |
|
$0.1566 / $0.3014 | Buy Now |
DISTI #
2466318RL
|
Farnell | CAP, 47F, 35V, SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 2142 |
|
$0.1467 / $0.2119 | Buy Now |
DISTI #
2466318
|
Farnell | CAP, 47F, 35V, SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 2142 |
|
$0.1467 / $0.3937 | Buy Now |
DISTI #
865080543009
|
Maritex | Electrolytic capacitor, SMD, 47uF, 16V, 20%, 105deg.C, Min Qty: 10 Package Multiple: 10 | 400 |
|
$0.1970 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865080543009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865080543009
Wurth Elektronik
WCAP-ASLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
Leakage Current | 0.01645 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 156 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |