-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ASLI Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4054
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 33 F, 50 V, Radial Can - Smd, 8 Mm Rohs Compliant: Yes |Wurth Elektronik 865080649011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 233 |
|
$0.3280 / $0.4890 | Buy Now |
DISTI #
732-8456-1-ND
|
DigiKey | CAP ALUM 33UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
974 In Stock |
|
$0.2370 / $0.4300 | Buy Now |
DISTI #
710-865080649011
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 33uF 50V 20% SMD/SMT RoHS: Compliant | 1328 |
|
$0.2370 / $0.4400 | Buy Now |
DISTI #
14D2072
|
Bürklin Elektronik | Electrolytic capacitor, 33 µF, 50 V (DC), ±20 %, SMD, Ø 8 mm Min Qty: 1 | 50 |
|
$0.2498 / $0.4333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865080649011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865080649011
Wurth Elektronik
WCAP-ASLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.5 mm | |
Leakage Current | 0.0165 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 130 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |