865081743003
Wurth Elektronik
Description: WCAP-ASLI Aluminum Electrolytic Capacitors

Overview of 865081743003 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 865081743003 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 55AK5408
Newark Cap, 3.3Uf, 20%, 80V, Alu Elec Smd Rohs Compliant: Yes |Wurth Elektronik 865081743003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1000
  • 1 $0.3150
  • 10 $0.3090
  • 25 $0.2940
  • 50 $0.2800
  • 100 $0.2480
$0.2480 / $0.3150 Buy Now
DISTI # 732-865081743003CT-ND
DigiKey CAP ALUM 3.3UF 20% 80V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 975
In Stock
  • 1 $0.2700
  • 50 $0.2460
  • 100 $0.2150
  • 500 $0.1890
  • 1,000 $0.1690
$0.1690 / $0.2700 Buy Now
DISTI # 710-865081743003
Mouser Electronics Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 3.3uF 80V 20% RoHS: Compliant 1864
  • 1 $0.2800
  • 10 $0.2740
  • 50 $0.2460
  • 100 $0.2150
  • 500 $0.1890
  • 1,000 $0.1690
$0.1690 / $0.2800 Buy Now

CAD Models for 865081743003 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 865081743003 by Wurth Elektronik

865081743003
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Würth Elektronik
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Height
5.5 mm
Leakage Current
0.003 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
17 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. 865081743003
    Wurth Elektronik
    WCAP-ASLI Aluminum Electrolytic Capacitors
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 865081743003 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 865081743003 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 865081743003 would you like to use for your alert(s)?
  • Please alert me when 865081743003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 865081743003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 865081743003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 865081743003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 865081743003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 865081743003 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: