-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ASLU Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4072
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Aslu Series, 10 F, 10 V, Radial Can - Smd, 4 Mm Rohs Compliant: Yes |Wurth Elektronik 865090240001 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1960 |
|
$0.1420 / $0.2220 | Buy Now |
DISTI #
732-8394-1-ND
|
DigiKey | CAP ALUM 10UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8775 In Stock |
|
$0.1020 / $0.1900 | Buy Now |
DISTI #
710-865090240001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLU 10uF 10V 20% SMD/SMT RoHS: Compliant | 6344 |
|
$0.1020 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865090240001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865090240001
Wurth Elektronik
WCAP-ASLU Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |