There are no models available for this part yet.
Overview of 865090443005 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 865090443005 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK9756
|
Newark | Capacitor, 33Uf, 25Vdc, Alum Elect, Smd Rohs Compliant: Yes |Wurth Elektronik 865090443005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 992 |
|
$0.2080 / $0.3020 | Buy Now | |
DISTI #
732-8367-1-ND
|
DigiKey | CAP ALUM 33UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
959 In Stock |
|
$0.1500 / $0.2700 | Buy Now | |
DISTI #
710-865090443005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLU 33uF 25V 20% SMD/SMT RoHS: Compliant | 2793 |
|
$0.1490 / $0.2700 | Buy Now | |
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | 800 |
|
$0.2384 / $0.5960 | Buy Now |
CAD Models for 865090443005 by Wurth Elektronik
Part Data Attributes for 865090443005 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WURTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Number of Terminals
|
2
|