Part Details for 865090543005 by Wurth Elektronik
Overview of 865090543005 by Wurth Elektronik
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 865090543005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9760
|
Newark | Capacitor, 22Uf, 35Vdc, Alum Elect, Smd Rohs Compliant: Yes |Wurth Elektronik 865090543005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2070 / $0.3010 | Buy Now |
DISTI #
732-8406-1-ND
|
DigiKey | CAP ALUM 22UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
925 In Stock |
|
$0.1500 / $0.2700 | Buy Now |
DISTI #
710-865090543005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLU 22uF 35V 20% SMD/SMT RoHS: Compliant | 2454 |
|
$0.1500 / $0.2800 | Buy Now |
DISTI #
4257098RL
|
element14 Asia-Pacific | CAPACITOR, 22UF, 35VDC, ALUM ELECT, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 1000 |
|
$0.1536 / $0.1721 | Buy Now |
DISTI #
4257098
|
element14 Asia-Pacific | CAPACITOR, 22UF, 35VDC, ALUM ELECT, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.1536 / $0.2968 | Buy Now |
DISTI #
2466385
|
element14 Asia-Pacific | CAP, 22F, 35V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1536 / $0.2968 | Buy Now |
DISTI #
2466385RL
|
element14 Asia-Pacific | CAP, 22F, 35V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1536 / $0.2219 | Buy Now |
DISTI #
4257098
|
Farnell | CAPACITOR, 22UF, 35VDC, ALUM ELECT, SMD RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Cut Tape | 1000 |
|
$0.1447 / $0.3813 | Buy Now |
DISTI #
4257098RL
|
Farnell | CAPACITOR, 22UF, 35VDC, ALUM ELECT, SMD RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1447 / $0.1636 | Buy Now |
Part Details for 865090543005
865090543005 CAD Models
865090543005 Part Data Attributes:
|
865090543005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865090543005
Wurth Elektronik
WCAP-ASLU Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |