Part Details for 86517-000 by TE Connectivity
Overview of 86517-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86517-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-86517-000-ND
|
DigiKey | SENSOR LEVEL SWITCH Min Qty: 1 Lead time: 57 Weeks Container: Box |
1 In Stock |
|
$17.8875 / $33.5600 | Buy Now |
DISTI #
86517-000
|
Avnet Americas | FLDS803-51 LIQUID LEVEL SENSOR - Bulk (Alt: 86517-000) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$17.3932 / $20.9308 | Buy Now |
DISTI #
824-86517-000
|
Mouser Electronics | Thick Film Resistors - SMD FLDS803-51 LIQUID LEVEL SENSOR RoHS: Compliant | 0 |
|
$20.1900 / $20.4700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$17.3500 | Buy Now |
DISTI #
TSS86517-000
|
Heilind Electronics | FLDS803-51 LIQUID LEVEL SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3000 / $38.3200 | Buy Now |
DISTI #
TSS86517-000
|
Interstate Connecting Components | FLDS803-51 LIQUID LEVEL SENSOR | 0 |
|
Buy Now | |
DISTI #
000000000007151163
|
Sager | Thick Film Resistors - SMD FLDS803-51 LIQUID LEVEL SENSOR Min Qty: 100 | 0 |
|
$19.6500 | Buy Now |
DISTI #
86517-000
|
Avnet Abacus | FLDS803-51 LIQUID LEVEL SENSOR (Alt: 86517-000) Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.3000 / $38.3200 | Buy Now |