-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ASNP Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4190
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Asnp Series, 22 F, 16 V, Radial Can - Smd, 5 Mm Rohs Compliant: Yes |Wurth Elektronik 865250342004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 290 |
|
$0.2220 / $0.3240 | Buy Now |
DISTI #
732-8304-1-ND
|
DigiKey | CAP ALUM 22UF 20% 16V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1353 In Stock |
|
$0.1700 / $0.3100 | Buy Now |
DISTI #
710-865250342004
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASNP 22uF 16V 20% SMD/SMT RoHS: Compliant | 1859 |
|
$0.1700 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865250342004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865250342004
Wurth Elektronik
WCAP-ASNP Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
Leakage Current | 0.0176 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 37 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.17 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |