Part Details for 865250442003 by Wurth Elektronik
Overview of 865250442003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 865250442003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4198
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Asnp Series, 10 F, 25 V, Radial Can - Smd, 5 Mm Rohs Compliant: Yes |Wurth Elektronik 865250442003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1249 |
|
$0.2220 / $0.3240 | Buy Now |
DISTI #
732-8312-1-ND
|
DigiKey | CAP ALUM 10UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3830 In Stock |
|
$0.1700 / $0.3000 | Buy Now |
DISTI #
710-865250442003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASNP 10uF 25V 20% SMD/SMT RoHS: Compliant | 6676 |
|
$0.1690 / $0.3000 | Buy Now |
Part Details for 865250442003
865250442003 CAD Models
865250442003 Part Data Attributes
|
865250442003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865250442003
Wurth Elektronik
WCAP-ASNP Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
Leakage Current | 0.0125 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 27 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.17 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |