Part Details for 865250540003 by Wurth Elektronik
Overview of 865250540003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 865250540003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4207
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Asnp Series, 4.7 F, 35 V, Radial Can - Smd, 4 Mm Rohs Compliant: Yes |Wurth Elektronik 865250540003 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 776 |
|
$0.2090 / $0.3020 | Buy Now |
DISTI #
732-8351-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1810 In Stock |
|
$0.1560 / $0.2800 | Buy Now |
DISTI #
710-865250540003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASNP 4.7uF 35V 20% SMD/SMT RoHS: Compliant | 0 |
|
$0.1560 / $0.2800 | Order Now |
|
Bristol Electronics | 1800 |
|
RFQ |
Part Details for 865250540003
865250540003 CAD Models
865250540003 Part Data Attributes
|
865250540003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865250540003
Wurth Elektronik
WCAP-ASNP Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
Leakage Current | 0.01 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 18 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for 865250540003
This table gives cross-reference parts and alternative options found for 865250540003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865250540003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35SEV4R7M4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | 865250540003 vs 35SEV4R7M4X5.5 |
NACE4R7M35V4X5.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CAN | NIC Components Corp | 865250540003 vs NACE4R7M35V4X5.5TR15F |