Part Details for 865250657011 by Wurth Elektronik
Overview of 865250657011 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 865250657011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8329-1-ND
|
DigiKey | CAP ALUM 33UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.6930 / $1.2600 | Buy Now |
DISTI #
710-865250657011
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASNP 33uF 50V 20% SMD/SMT RoHS: Compliant | 0 |
|
$0.7080 / $1.2600 | Order Now |
DISTI #
2466507
|
Farnell | CAP, 33F, 50V, SMD RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.3219 | Buy Now |
DISTI #
2466507RL
|
Farnell | CAP, 33F, 50V, SMD RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3219 | Buy Now |
Part Details for 865250657011
865250657011 CAD Models
865250657011 Part Data Attributes:
|
865250657011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865250657011
Wurth Elektronik
WCAP-ASNP Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.0825 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 75 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |