Part Details for 866803-1 by TE Connectivity
Overview of 866803-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 866803-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8270
|
Newark | Lgh 1/2 Receptacle |Amp Te Connectivity 866803-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.6400 | Buy Now |
DISTI #
866803-1-ND
|
DigiKey | CONN LGH RCPT 1P CYL R/A PNL MNT Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.8379 | Buy Now |
DISTI #
866803-1
|
Avnet Americas | Conn LGH RCP 1 POS Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 866803-1) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$285.6426 / $343.7394 | Buy Now |
DISTI #
571-866803-1
|
Mouser Electronics | Standard Circular Connector LGH 1/2 RECEPTACLE RoHS: Compliant | 0 |
|
$317.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$316.5700 | Buy Now |
DISTI #
AMP866803-1
|
Heilind Electronics | LGH 1/2 RECEPTACLE | Americas - 0 in Stock |
|
$355.9853 | Buy Now |
|
Onlinecomponents.com | LGH 1/2 RECEPTACLE RoHS: Compliant | 0 |
|
$306.8200 / $900.5000 | Buy Now |
DISTI #
AMP866803-1
|
Interstate Connecting Components | LGH 1/2 RECEPTACLE | 0 |
|
$355.9853 | Buy Now |
DISTI #
866803-1
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$229.7400 / $302.5900 | Buy Now |
DISTI #
000000000000911437
|
Sager | Standard Circular Connector LGH 1/2 RECEPTACLE Min Qty: 1 | 0 |
|
$317.7200 / $373.7900 | Buy Now |
Part Details for 866803-1
866803-1 CAD Models
866803-1 Part Data Attributes
|
866803-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
866803-1
TE Connectivity
LGH 1/2 RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 10000 V |