Part Details for 867-10-005-70-502011 by Mill-Max Mfg Corp
Overview of 867-10-005-70-502011 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 867-10-005-70-502011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-867-10-005-70-502011-ND
|
DigiKey | SPRING-LOADED TARGET CRIMPED WIR Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
33 In Stock |
|
$12.9972 / $18.2000 | Buy Now |
DISTI #
575-8671000570500000
|
Mouser Electronics | Headers & Wire Housings Spring-Loaded Target Crimped Wire Cable Assembly, Single Row, 5 Pin 24AWG RoHS: Compliant | 45 |
|
$22.9300 / $32.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$29.9700 | Buy Now |
DISTI #
000000000006380536
|
Sager | Headers & Wire Housings Spring-Loaded Target Crimped Wire Cable Assembly, Single Row, 5 Pin 24AWG Min Qty: 50 | 0 |
|
$12.2000 / $47.7400 | Buy Now |
Part Details for 867-10-005-70-502011
867-10-005-70-502011 CAD Models
867-10-005-70-502011 Part Data Attributes
|
867-10-005-70-502011
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
867-10-005-70-502011
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |