Part Details for 86730-001 by Amphenol FCi
Overview of 86730-001 by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86730-001LF | Amphenol Communications Solutions | Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch | |
86730-301LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch. | |
86730-101LF | Amphenol Communications Solutions | Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 86730-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 496 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.079 Pitch, Guide Slot | 396 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.079 Pitch, Guide Slot | 382 |
|
$0.1680 / $0.3600 | Buy Now |
Part Details for 86730-001
86730-001 CAD Models
86730-001 Part Data Attributes
|
86730-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86730-001
Amphenol FCi
Interconnection Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PHOSPHOR BRONZE, GOLD PLATED, POLYETHYLENE, 94V-0 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.158 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .4726 N |
Alternate Parts for 86730-001
This table gives cross-reference parts and alternative options found for 86730-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86730-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JNM02SS-HOB | Interconnection Device | Mueller Electric Company | 86730-001 vs JNM02SS-HOB |
JNM02SS-TOB | Interconnection Device | Mueller Electric Company | 86730-001 vs JNM02SS-TOB |
JNM02SSGCB | INTERCONNECTION DEVICE | Crane Connectors | 86730-001 vs JNM02SSGCB |
JNM02SS-HCB | Interconnection Device | Mueller Electric Company | 86730-001 vs JNM02SS-HCB |
JNM02SSTOB | INTERCONNECTION DEVICE | Crane Connectors | 86730-001 vs JNM02SSTOB |
JNM02SSTCB | INTERCONNECTION DEVICE | Crane Connectors | 86730-001 vs JNM02SSTCB |
JNM02SS-FOB | Interconnection Device | Mueller Electric Company | 86730-001 vs JNM02SS-FOB |
JNM02SSFOB | INTERCONNECTION DEVICE | Crane Connectors | 86730-001 vs JNM02SSFOB |
JNM02SS-GCB | Interconnection Device | Crane Connectors | 86730-001 vs JNM02SS-GCB |
JNM02SS-FCB | Interconnection Device | Mueller Electric Company | 86730-001 vs JNM02SS-FCB |