-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH RECPT W/FLY LEADS 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H7987
|
Newark | Lgh Recpt W/Fly Leads 6 Pin |Amp Te Connectivity 867471-2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$572.6000 | Buy Now |
DISTI #
867471-2-ND
|
DigiKey | RECT 6P RCPT TO WIR 22AWG 25.52" Min Qty: 40 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.4375 | Buy Now |
DISTI #
867471-2
|
Avnet Americas | Cable Assembly Lead 0.609m 22AWG 6 POS LGH RCP - Bulk (Alt: 867471-2) RoHS: Not Compliant Min Qty: 40 Package Multiple: 10 Container: Bulk | 0 |
|
$493.1810 / $593.4890 | Buy Now |
DISTI #
571-867471-2
|
Mouser Electronics | Standard Circular Connector LGH RECPT W/FLY LEADS 6 PIN | 0 |
|
$586.6700 | Order Now |
DISTI #
AMP867471-2
|
Heilind Electronics | LGH RECPT W/FLY LEADS 6 PIN | Americas - 0 in Stock |
|
$614.6324 | Buy Now |
|
Onlinecomponents.com | LGH RECPT W/FLY LEADS 6 PIN | 0 |
|
$529.7400 / $1,554.7700 | Buy Now |
DISTI #
AMP867471-2
|
Interstate Connecting Components | LGH RECPT W/FLY LEADS 6 PIN | 0 |
|
Buy Now | |
DISTI #
000000000000911480
|
Sager | Standard Circular Connector LGH RECPT W/FLY LEADS 6 PIN Min Qty: 1 | 0 |
|
$548.5600 / $626.9200 | Buy Now |
|
Master Electronics | LGH RECPT W/FLY LEADS 6 PIN | 0 |
|
$529.7400 / $1,554.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
867471-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
867471-2
TE Connectivity
LGH RECPT W/FLY LEADS 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LGH | |
Body Breadth | 0.6 inch | |
Body Depth | 2.085 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 6000 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
Wire Size-Max | 22 AWG |