-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH 1/2 SGL END LEAD ASY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8060
|
Newark | Lgh 1/2 Sgl End Lead Asy |Amp Te Connectivity 867961-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.6600 / $153.8100 | Buy Now |
DISTI #
3937-867961-1-ND
|
DigiKey | LGH-1/2L PLUG TO CBL 16AWG 8.25" Min Qty: 25 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
867961-1-ND
|
DigiKey | LGH-1/2L PLUG TO CBL 16AWG 8.25" Min Qty: 25 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.3124 | Buy Now |
DISTI #
867961-1
|
Avnet Americas | Cable Assembly Lead 0.203m 16AWG 1 POS LGH SKT - Bulk (Alt: 867961-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$131.5110 / $158.2590 | Buy Now |
DISTI #
571-867961-1
|
Mouser Electronics | DC Power Cords LGH 1/2 SGL END LEAD ASY | 0 |
|
$147.1000 / $151.2300 | Order Now |
DISTI #
AMP867961-1
|
Heilind Electronics | LGH 1/2 SGL END LEAD ASY | Americas - 0 in Stock |
|
$123.3582 / $166.3433 | Buy Now |
|
Onlinecomponents.com | LGH 1/2 SGL END LEAD ASY | 0 |
|
$136.5300 / $338.3300 | Buy Now |
DISTI #
AMP867961-1
|
Interstate Connecting Components | LGH 1/2 SGL END LEAD ASY | 0 |
|
$123.3582 / $166.3433 | Buy Now |
DISTI #
000000000000911565
|
Sager | DC Power Cords LGH 1/2 SGL END LEAD ASY Min Qty: 1 | 0 |
|
$93.6200 / $172.1000 | Buy Now |
|
Master Electronics | LGH 1/2 SGL END LEAD ASY | 0 |
|
$136.5300 / $338.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
867961-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
867961-1
TE Connectivity
LGH 1/2 SGL END LEAD ASY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 10000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |