There are no models available for this part yet.
Overview of 868-10-008-00-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 868-10-008-00-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54-868-10-008-00-001000-ND
|
DigiKey | STD SPRING-LOADED CONNECTOR Min Qty: 55 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9956 | Buy Now | |
DISTI #
575-8681000800001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$10.8900 / $11.9300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 55 Package Multiple: 11 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.1100 | Buy Now | ||
DISTI #
000000000006318618
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$4.9500 / $21.7600 | Buy Now |