-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-0011101LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10129206-1011101LF | Amphenol Communications Solutions | DDR4 Ultra Low Profile Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. | |
10106118-4011101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 44S+4ACP STB, Right Angle, Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3577
|
Newark | Connector, Header, 3Pos, 4Mm, Solder, Spring Loaded Connector Type:Target Header, Pitch Spacing:4Mm, No. Of Rows:1 Row, No. Of Contacts:3Contacts, Connector Mounting:Pcb Mount, Contact Material:Brass Alloy, Product Range:868 Series Rohs Compliant: Yes |Mill-Max 868-22-003-00-011101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$5.1700 / $8.8500 | Buy Now |
DISTI #
ED10452-ND
|
DigiKey | CONN SPRING PISTON 3POS SLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
386 In Stock |
|
$5.1017 / $8.5600 | Buy Now |
DISTI #
575-8682200300011101
|
Mouser Electronics | Headers & Wire Housings 4mm Pitch SLH Solder cup RoHS: Compliant | 95 |
|
$5.1000 / $8.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 19 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.4700 | Buy Now |
DISTI #
000000000006073283
|
Sager | Headers & Wire Housings 4mm Pitch SLH Solder cup Min Qty: 50 | 0 |
|
$5.9900 / $14.0600 | Buy Now |
DISTI #
C1S511600379684
|
Chip1Stop | Connector Headers and PCB Receptacles | 123 |
|
$9.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy