Part Details for 868092-1 by TE Connectivity
Overview of 868092-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 868092-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8080
|
Newark | Lgh-1 Receptacle |Amp Te Connectivity 868092-1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.4600 / $206.4300 | Buy Now |
DISTI #
96AC7149
|
Newark | 868092-1 Rohs Compliant: Yes |Amp Te Connectivity 868092-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.4600 / $233.1600 | Buy Now |
DISTI #
A129139-ND
|
DigiKey | CONN LGH RCPT 1POS CYL STR Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
31 In Stock |
|
$185.6380 / $194.9900 | Buy Now |
DISTI #
868092-1
|
Avnet Americas | LGH-1 RECEPTACLE - Bulk (Alt: 868092-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 2 Days Container: Bulk | 54 Factory Stock |
|
$136.5804 / $174.7220 | Buy Now |
DISTI #
571-868092-1
|
Mouser Electronics | Standard Circular Connector LGH-1 RECEPTACLE RoHS: Compliant | 0 |
|
$185.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Box | 0Box |
|
$190.4000 | Buy Now |
DISTI #
AMP868092-1
|
Heilind Electronics | LGH-1 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LGH-1 RECEPTACLE RoHS: Compliant |
11 In Stock |
|
$180.2000 / $194.0200 | Buy Now |
DISTI #
69913504
|
Verical | Conn LGH RCP 1 POS Solder Lug ST Cable Mount 1 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 10 |
|
$214.4342 / $239.2355 | Buy Now |
DISTI #
868092-1
|
Avnet Americas | LGH-1 RECEPTACLE - Bulk (Alt: 868092-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 2 Days Container: Bulk | 54 Factory Stock |
|
$136.5804 / $174.7220 | Buy Now |
Part Details for 868092-1
868092-1 CAD Models
868092-1 Part Data Attributes:
|
868092-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
868092-1
TE Connectivity
Circular Connector, 1 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1 inch | |
Body Diameter | 0.312 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 1 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 20000 V | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |