86816-718
Amphenol FCi
Description: Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 86816-718 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 86816-718 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86816-718 by Amphenol FCi

86816-718
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. 86816-718
    Amphenol FCi
    Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 86816-718

This table gives cross-reference parts and alternative options found for 86816-718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86816-718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87900-618 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86816-718 vs 87900-618
77339-718 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86816-718 vs 77339-718
8614-00-18-2-YO-4-714-LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86816-718 vs 8614-00-18-2-YO-4-714-LF
8614-00-18-2-Y0-3-322-LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86816-718 vs 8614-00-18-2-Y0-3-322-LF
86581-518 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86816-718 vs 86581-518
10074747-318H Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86816-718 vs 10074747-318H
78563-418 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86816-718 vs 78563-418
54102-F0609LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86816-718 vs 54102-F0609LF
95043-218 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86816-718 vs 95043-218
95762-418HLF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86816-718 vs 95762-418HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86816-718 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86816-718 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 86816-718 would you like to use for your alert(s)?
  • Please alert me when 86816-718 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86816-718 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86816-718 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86816-718 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86816-718.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86816-718 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: