Part Details for 8681LEMAB20LEN4D by Fenghua (HK) Electronics Ltd
Overview of 8681LEMAB20LEN4D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8681LEMAB20LEN4D
8681LEMAB20LEN4D CAD Models
8681LEMAB20LEN4D Part Data Attributes:
|
8681LEMAB20LEN4D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8681LEMAB20LEN4D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 8681LEMAB20LEN4D
This table gives cross-reference parts and alternative options found for 8681LEMAB20LEN4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8681LEMAB20LEN4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LEMAB20LEN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4D vs 8681LEMAB20LEN50 |
8681LEMAB20LEN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4D vs 8681LEMAB20LEN1N |
NRSZ681M35V12.5X20TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 8681LEMAB20LEN4D vs NRSZ681M35V12.5X20TR |
RZW681M1VBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 8681LEMAB20LEN4D vs RZW681M1VBK-1320S |
MAL215030681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 8681LEMAB20LEN4D vs MAL215030681E3 |
8681LEMAB20LE07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4D vs 8681LEMAB20LE07P |
8681LEMAB20LE05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4D vs 8681LEMAB20LE05M |
8681LEMAB20LEN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4D vs 8681LEMAB20LEN40 |
8681LEMAB20LEN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4D vs 8681LEMAB20LEN4P |
NRSZ681M35V12.5X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 8681LEMAB20LEN4D vs NRSZ681M35V12.5X20TRF |