Part Details for 8681LEMAB20LEN4M by Fenghua (HK) Electronics Ltd
Overview of 8681LEMAB20LEN4M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8681LEMAB20LEN4M
8681LEMAB20LEN4M CAD Models
8681LEMAB20LEN4M Part Data Attributes
|
8681LEMAB20LEN4M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8681LEMAB20LEN4M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 8681LEMAB20LEN4M
This table gives cross-reference parts and alternative options found for 8681LEMAB20LEN4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8681LEMAB20LEN4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LEMAB20LEN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4M vs 8681LEMAB20LEN0M |
8681LEMAB20LEN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4M vs 8681LEMAB20LEN1M |
8681LEMAB20LEN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4M vs 8681LEMAB20LEN1F |
MAL215060681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 8681LEMAB20LEN4M vs MAL215060681E3 |
8681LEMAB20LEN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4M vs 8681LEMAB20LEN1C |
8681LEMAB20LEN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4M vs 8681LEMAB20LEN4A |
8681LEMAB20LE07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4M vs 8681LEMAB20LE07P |
8681LEMAB20LE01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4M vs 8681LEMAB20LE01N |
8681LEMAB20LEN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4M vs 8681LEMAB20LEN0A |
8681LEMAB20LEN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LEMAB20LEN4M vs 8681LEMAB20LEN7C |